Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA3882CDTF | |
|---|---|
DigiKey Part Number | KA3882CDTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA3882CDTF |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 500kHz 8-SOIC |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Fault Protection Current Limiting |
Packaging Tape & Reel (TR) | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V | Base Product Number |
Duty Cycle 96% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1246CS8#PBF | Analog Devices Inc. | 49 | LT1246CS8#PBF-ND | 8,08000 € | Similar |
| LT1246CS8#TRPBF | Analog Devices Inc. | 0 | LT1246CS8#TRPBF-ND | 4,72467 € | Similar |
| LT1247CS8#PBF | Analog Devices Inc. | 59 | LT1247CS8#PBF-ND | 6,86000 € | Similar |
| LT1247CS8#TRPBF | Analog Devices Inc. | 0 | LT1247CS8#TRPBF-ND | 3,95806 € | Similar |
| UC1842AMDREP | Texas Instruments | 2.317 | 296-18181-2-ND | 4,90885 € | Similar |




