Similar

KA3882C | |
|---|---|
DigiKey Part Number | KA3882C-ND |
Manufacturer | |
Manufacturer Product Number | KA3882C |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 500kHz 8-DIP |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Fault Protection Current Limiting |
Packaging Tube | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Internal Switch(s) No | Package / Case 8-DIP (0.300", 7.62mm) |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 16 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V | Base Product Number |
Duty Cycle 96% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1246CN8#PBF | Analog Devices Inc. | 0 | LT1246CN8#PBF-ND | 4,89120 € | Similar |
| TL2844P | Rochester Electronics, LLC | 1.768 | 2156-TL2844P-ND | 1,68000 € | Similar |



