KA3846 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 674
Unit Price: 4,90000 €
Datasheet
Converter Offline Topology Up to 500kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3846

DigiKey Part Number
KA3846-ND
Manufacturer
Manufacturer Product Number
KA3846
Description
IC OFFLINE SWITCH 16DIP
Customer Reference
Detailed Description
Converter Offline Topology Up to 500kHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
onsemi
Control Features
Current Limit, Enable
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Internal Switch(s)
No
Supplier Device Package
16-PDIP
Voltage - Start Up
7.7 V
Mounting Type
Through Hole
Voltage - Supply (Vcc/Vdd)
6.95V ~ 40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3846NTexas Instruments674296-11301-5-ND4,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes