KA3844B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 520
Unit Price: 0,98000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.622
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 195.438
Unit Price: 1,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.011
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.209
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.698
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 688
Unit Price: 1,47000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3844B

DigiKey Part Number
488-KA3844B-ND
Manufacturer
Manufacturer Product Number
KA3844B
Description
IC OFFLINE SWITCH 8DIP
Customer Reference
Detailed Description
Converter Offline Topology Up to 500kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
KA3844B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
12V ~ 25V
Duty Cycle
48%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable