
KA3843ACS | |
|---|---|
DigiKey Part Number | KA3843ACS-ND |
Manufacturer | |
Manufacturer Product Number | KA3843ACS |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 500kHz 8-DIP |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Fault Protection Current Limiting |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-DIP |
Voltage - Start Up 16 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 12V ~ 25V | Base Product Number |
Duty Cycle 96% |

