Converter Offline Topology Up to 500kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3842AES

DigiKey Part Number
KA3842AES-ND
Manufacturer
Manufacturer Product Number
KA3842AES
Description
IC OFFLINE SWITCH 8DIP
Customer Reference
Detailed Description
Converter Offline Topology Up to 500kHz 8-DIP
EDA/CAD Models
KA3842AES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Duty Cycle
96%
Frequency - Switching
Up to 500kHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.