
KA3842ACS | |
|---|---|
DigiKey Part Number | KA3842ACS-ND |
Manufacturer | |
Manufacturer Product Number | KA3842ACS |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 500kHz 8-DIP |
EDA/CAD Models | KA3842ACS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | 96% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |

