
KA3511DS | |
|---|---|
DigiKey Part Number | KA3511DS-ND |
Manufacturer | |
Manufacturer Product Number | KA3511DS |
Description | IC REG CTRLR 22DIP |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 22-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA3511DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 30V | |
Frequency - Switching | 10kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Power Good | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.400", 10.16mm) | |
Supplier Device Package | 22-DIP | |
Base Product Number |

