KA34063AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.797
Unit Price: 0,54000 €
Datasheet

Direct


STMicroelectronics
In Stock: 32.459
Unit Price: 0,58000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 58.627
Unit Price: 0,42000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 15.046
Unit Price: 0,64000 €
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA34063AD

DigiKey Part Number
KA34063AD-ND
Manufacturer
Manufacturer Product Number
KA34063AD
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Current - Output
Packaging
Tube
Frequency - Switching
100Hz ~ 100kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Up, Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34063ACD-TRSTMicroelectronics1.797497-7850-1-ND0,54000 €Direct
MC34063ECD-TRSTMicroelectronics32.459497-7852-1-ND0,58000 €Direct
MC34063ABD-TRSTMicroelectronics58.627497-7849-1-ND0,42000 €Upgrade
MC34063EBD-TRSTMicroelectronics15.046497-7851-1-ND0,64000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes