KA33VTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 4.618
Unit Price: 0,34000 €
Datasheet
Voltage Reference IC V ±6% TO-92-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA33VTA

DigiKey Part Number
KA33VTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA33VTA
Description
DIODE ZENER 33V 200MW TO92-2
Customer Reference
Detailed Description
Voltage Reference IC V ±6% TO-92-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Tolerance
±6%
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable