Similar
Similar
Upgrade
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | DTL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |






