Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA339D | |
|---|---|
DigiKey Part Number | KA339D-ND |
Manufacturer | |
Manufacturer Product Number | KA339D |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | KA339D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, TTL | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339DR2G | onsemi | 58.524 | LM339DR2GOSCT-ND | 0,26000 € | Similar |
| LM239AQDRQ1 | Texas Instruments | 2.171 | 296-23851-1-ND | 0,81000 € | Upgrade |
| AS339AMTR-E1 | Diodes Incorporated | 0 | AS339AMTR-E1DI-ND | 0,07718 € | Similar |
| AS339MTR-E1 | Diodes Incorporated | 3.768 | 31-AS339MTR-E1CT-ND | 0,17000 € | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4.233 | BA2901SF-E2CT-ND | 0,77000 € | Similar |






