Similar
Similar
Similar
Similar

KA319D | |
|---|---|
DigiKey Part Number | KA319DFS-ND |
Manufacturer | |
Manufacturer Product Number | KA319D |
Description | IC COMPARATOR 2 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | KA319D Models |
Category | Current - Input Bias (Max) 1µA @ ±15V |
Manufacturer onsemi | Current - Output (Typ) 25mA |
Packaging Tube | Current - Quiescent (Max) 3.6mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type DTL, Open-Collector, RTL, TTL | Supplier Device Package 14-SOP |
Voltage - Input Offset (Max) 8mV @ ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM219DT | STMicroelectronics | 8.469 | 497-1544-1-ND | 1,05000 € | Similar |
| LM319AM/NOPB | Texas Instruments | 4.792 | LM319AM/NOPB-ND | 1,76000 € | Similar |
| LM319AMX/NOPB | Texas Instruments | 1.694 | LM319AMX/NOPBCT-ND | 1,42000 € | Similar |
| LM319DT | STMicroelectronics | 7.088 | 497-1576-1-ND | 0,79000 € | Similar |
| LM319M | Texas Instruments | 2.079 | LM319M-ND | 1,80000 € | Similar |



