KA7912ATU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 861
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 2.272
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 960
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.633
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.258
Unit Price: 0,48000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA7912ATU

DigiKey Part Number
KA7912ATU-ND
Manufacturer
Manufacturer Product Number
KA7912ATU
Description
IC REG LINEAR -12V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KA7912ATU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable