KA317 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 235
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 7.644
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 554
Unit Price: 0,52000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.924
Unit Price: 0,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 3
Unit Price: 0,93000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5.674
Unit Price: 0,48000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,59912 €
Datasheet

Similar


Texas Instruments
In Stock: 13.005
Unit Price: 2,28000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA317

DigiKey Part Number
KA317-ND
Manufacturer
Manufacturer Product Number
KA317
Description
IC REG LIN POS ADJ 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KA317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
75dB ~ 60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes