
Category | Operating Temperature -40°C ~ 70°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Applications Earth Leakage Detector | Base Product Number |
Current - Supply 19mA |

