Earth Leakage Detector PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2803CDTF

DigiKey Part Number
488-KA2803CDTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA2803CDTF
Description
EARTH LEAKAGE DETECTOR
Customer Reference
Detailed Description
Earth Leakage Detector PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Earth Leakage Detector
Current - Supply
400µA
Voltage - Supply
12V ~ 20V
Operating Temperature
-25°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.028 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

26.028In Stock
Ships from Rochester Electronics, LLC