Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA278R33CTU

DigiKey Part Number
KA278R33CTUFS-ND
Manufacturer
Manufacturer Product Number
KA278R33CTU
Description
IC REG LINEAR 3.3V 2A TO220F-4L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 2A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
10 mA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 80°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-4 Full Pack
Voltage - Input (Max)
35V
Supplier Device Package
TO-220F-4L
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.