MFR Recommended

KA1M0565RTU | |
|---|---|
DigiKey Part Number | KA1M0565RTU-ND |
Manufacturer | |
Manufacturer Product Number | KA1M0565RTU |
Description | IC OFFLINE SW MULT TOP TO220F |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 67kHz TO-220F-4L |
Datasheet | Datasheet |
EDA/CAD Models | KA1M0565RTU Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
Manufacturer onsemi | Duty Cycle 77% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Output Isolation Non-Isolated | Package / Case TO-220-4 Full Pack |
Internal Switch(s) Yes | Supplier Device Package TO-220F-4L |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback, Forward | Base Product Number |
Voltage - Start Up 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP11187A065PG | onsemi | 1.890 | 488-NCP11187A065PG-ND | 2,35000 € | MFR Recommended |


