I/O Expander 8 I2C 100 kHz 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLC1562BF

DigiKey Part Number
JLC1562BF-ND
Manufacturer
Manufacturer Product Number
JLC1562BF
Description
IC XPNDR 100KHZ I2C 16SOEIAJ
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
JLC1562BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
No
Features
DAC, POR
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
100 kHz
Voltage - Supply
4.2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC