
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | 16dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 60mA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |








