
Category | Current Rating (Amps) 30mA |
Manufacturer onsemi | Noise Figure 3dB |
Packaging Tape & Reel (TR) | Current - Test 10 mA |
Part Status Obsolete | Voltage - Rated 25 V |
Technology JFET | Mounting Type Through Hole |
Configuration N-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Frequency 450MHz | Supplier Device Package TO-92-3 |
Gain 12dB | Base Product Number |
Voltage - Test 10 V |

