J111RL1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.877
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 35.939
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 40.071
Unit Price: 0,40000 €
Datasheet
JFET N-Channel 35 V 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JFET N-Channel 35 V 350 mW Through Hole TO-92 (TO-226)
TO-92

J111RL1G

DigiKey Part Number
J111RL1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
J111RL1G
Description
JFET N-CH 35V TO92
Customer Reference
Detailed Description
JFET N-Channel 35 V 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
J111RL1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
35 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
30 Ohms
Power - Max
350 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable