


J110RLRAG | |
|---|---|
DigiKey Part Number | J110RLRAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J110RLRAG |
Description | JFET N-CH 25V TO92 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | J110RLRAG Models |
Category | Resistance - RDS(On) 18 Ohms |
Manufacturer onsemi | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Operating Temperature 135°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
FET Type N-Channel | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Breakdown (V(BR)GSS) 25 V | Supplier Device Package TO-92 (TO-226) |
Current - Drain (Idss) @ Vds (Vgs=0) 10 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J109-D26Z | onsemi | 1.811 | J109-D26ZCT-ND | 0,70000 € | Upgrade |


