J108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.127
Unit Price: 0,64000 €
Datasheet
JFET N-Channel 25 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J108

DigiKey Part Number
J108FS-ND
Manufacturer
Manufacturer Product Number
J108
Description
JFET N-CH 25V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 25 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
80 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
8 Ohms
Power - Max
625 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable