


ISL9V5045S3ST-F085C | |
|---|---|
DigiKey Part Number | 488-ISL9V5045S3ST-F085CTR-ND - Tape & Reel (TR) 488-ISL9V5045S3ST-F085CCT-ND - Cut Tape (CT) 488-ISL9V5045S3ST-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V5045S3ST-F085C |
Description | IGBT 480V 51A TO-263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 480 V 51 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Power - Max 300 W |
Manufacturer onsemi | Input Type Logic |
Series | Gate Charge 32 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C -/10.8µs |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 480 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 51 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 1.6V @ 4V, 10A | Supplier Device Package TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,04640 € | 51,16 € |
| 100 | 1,84360 € | 184,36 € |
| 250 | 1,74700 € | 436,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,60700 € | 1.285,60 € |
| 1.600 | 1,56621 € | 2.505,94 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |



