IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK)
TO-220-3

ISL9V5036S3ST-F085C

DigiKey Part Number
488-ISL9V5036S3ST-F085C-ND
Manufacturer
Manufacturer Product Number
ISL9V5036S3ST-F085C
Description
IGBT 390V 46A TO-263
Customer Reference
Detailed Description
IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge
32 nC
Manufacturer
onsemi
Td (on/off) @ 25°C
700ns/10.8µs
Packaging
Bulk
Reverse Recovery Time (trr)
2.1 µs
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
390 V
Grade
Automotive
Current - Collector (Ic) (Max)
46 A
Qualification
AEC-Q101
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 10A
Mounting Type
Surface Mount
Power - Max
250 W
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Input Type
Logic
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.