IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK)
TO-263

ISL9V5036S3S

DigiKey Part Number
ISL9V5036S3S-ND
Manufacturer
Manufacturer Product Number
ISL9V5036S3S
Description
IGBT 390V 46A TO-263
Customer Reference
Detailed Description
IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Logic
Manufacturer
onsemi
Gate Charge
32 nC
Series
Td (on/off) @ 25°C
-/10.8µs
Packaging
Tube
Test Condition
300V, 1kOhm, 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
390 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
46 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 10A
Supplier Device Package
TO-263 (D2PAK)
Power - Max
250 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.