
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 390 V | |
Current - Collector (Ic) (Max) | 46 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 10A | |
Power - Max | 250 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | -/10.8µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95500 € | 19,55 € |
| 50 | 1,69220 € | 84,61 € |
| 100 | 1,61050 € | 161,05 € |
| 250 | 1,52444 € | 381,11 € |
| 500 | 1,47252 € | 736,26 € |
| 1.000 | 1,42980 € | 1.429,80 € |
| 2.500 | 1,38471 € | 3.461,78 € |
| 5.000 | 1,35753 € | 6.787,65 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

