IGBT 360 V 21 A 150 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 360 V 21 A 150 W Surface Mount TO-263 (D2PAK)
TO-220-3

ISL9V3036S3ST-F085C

DigiKey Part Number
488-ISL9V3036S3ST-F085C-ND
Manufacturer
Manufacturer Product Number
ISL9V3036S3ST-F085C
Description
IGBT 360V 21A TO-263
Customer Reference
Detailed Description
IGBT 360 V 21 A 150 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge
17 nC
Manufacturer
onsemi
Td (on/off) @ 25°C
700ns/4.8µs
Packaging
Bulk
Reverse Recovery Time (trr)
2.1 µs
Part Status
Obsolete
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
360 V
Grade
Automotive
Current - Collector (Ic) (Max)
21 A
Qualification
AEC-Q101
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 6A
Mounting Type
Surface Mount
Power - Max
150 W
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Input Type
Logic
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.