MFR Recommended



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 15.5 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 4V, 6A | |
Power - Max | 166.7 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 15.1 nC | |
Td (on/off) @ 25°C | -/3.64µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |


