IGBT 430 V 10 A 130 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 430 V 10 A 130 W Surface Mount TO-263 (D2PAK)
TO-263

ISL9V2040S3S

DigiKey Part Number
ISL9V2040S3S-ND
Manufacturer
Manufacturer Product Number
ISL9V2040S3S
Description
IGBT 430V 10A TO-263
Customer Reference
Detailed Description
IGBT 430 V 10 A 130 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
10 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 4V, 6A
Power - Max
130 W
Switching Energy
-
Input Type
Logic
Gate Charge
12 nC
Td (on/off) @ 25°C
-/3.64µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.