


ISL9R860S3ST | |
|---|---|
DigiKey Part Number | ISL9R860S3STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9R860S3ST |
Description | DIODE AVALANCHE 600V 8A TO263 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9R860S3ST Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263 (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC8B-600,118 | WeEn Semiconductors | 0 | BYC8B-600,118-ND | 0,46071 € | Similar |
| DSEI36-06AS-TUB | IXYS | 0 | DSEI36-06AS-TUB-ND | 5,84000 € | Similar |
| VS-8ETX06S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETX06S-M3-ND | 0,63243 € | Similar |
| VS-ETH3006STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH3006STRR-M3-ND | 1,21212 € | Similar |




