Similar



ISL9N302AS3ST | |
|---|---|
DigiKey Part Number | ISL9N302AS3ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9N302AS3ST |
Description | MOSFET N-CH 30V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 345W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9N302AS3ST Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 345W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUM90N03-2M2P-E3 | Vishay Siliconix | 818 | SUM90N03-2M2P-E3CT-ND | 4,03000 € | Similar |


