Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL9K460P3 | |
|---|---|
DigiKey Part Number | ISL9K460P3-ND |
Manufacturer | |
Manufacturer Product Number | ISL9K460P3 |
Description | DIODE ARRAY AVAL 600V 4A TO220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9K460P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |







