IRLW630ATM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 122
Unit Price: 2,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.030
Unit Price: 1,89000 €
Datasheet
N-Channel 200 V 9A (Tc) 3.1W (Ta), 69W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLW630ATM

DigiKey Part Number
IRLW630ATM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLW630ATM
Description
MOSFET N-CH 200V 9A I2PAK
Customer Reference
Detailed Description
N-Channel 200 V 9A (Tc) 3.1W (Ta), 69W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 69W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262 (I2PAK)
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
400mOhm @ 4.5A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF624SPBFVishay Siliconix122IRF624SPBF-ND2,60000 €Similar
IRFU220PBFVishay Siliconix3.030IRFU220PBF-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable