IRLR230ATF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 13.329
Unit Price: 1,08000 €
Datasheet
N-Channel 200 V 7.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 7.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
TO-252AA

IRLR230ATF

DigiKey Part Number
IRLR230ATF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR230ATF
Description
MOSFET N-CH 200V 7.5A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 7.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
400mOhm @ 3.75A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable