IRLR210ATM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,37205 €
Datasheet
N-Channel 200 V 2.7A (Tc) 2.5W (Ta), 21W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 2.7A (Tc) 2.5W (Ta), 21W (Tc) Surface Mount TO-252AA
TO-252AA

IRLR210ATM

DigiKey Part Number
IRLR210ATM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR210ATM
Description
MOSFET N-CH 200V 2.7A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 2.7A (Tc) 2.5W (Ta), 21W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 21W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.35A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD4504Alpha & Omega Semiconductor Inc.0785-1479-2-ND0,37205 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable