IRFU220BTU-AM002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 3.030
Unit Price: 1,90000 €
Datasheet
N-Channel 200 V 4.6A (Tc) 2.5W (Ta), 40W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU220BTU-AM002

DigiKey Part Number
IRFU220BTU-AM002-ND
Manufacturer
Manufacturer Product Number
IRFU220BTU-AM002
Description
MOSFET N-CH 200V 4.6A IPAK
Customer Reference
Detailed Description
N-Channel 200 V 4.6A (Tc) 2.5W (Ta), 40W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.039 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

51.039In Stock
Ships from Flip Electronics