IRFS540A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.186
Unit Price: 1,67000 €
Datasheet
N-Channel 100 V 17A (Tc) 39W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS540A

DigiKey Part Number
IRFS540A-ND
Manufacturer
Manufacturer Product Number
IRFS540A
Description
MOSFET N-CH 100V 17A TO220F
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 39W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 25 V
FET Type
Power Dissipation (Max)
39W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220F-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
52mOhm @ 8.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF3860Tonsemi1.186FDPF3860T-ND1,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable