N-Channel 500 V 20A (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP460_R4943

DigiKey Part Number
IRFP460FS-ND
Manufacturer
Manufacturer Product Number
IRFP460_R4943
Description
MOSFET N-CH 500V 20A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
270mOhm @ 11A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 25 V
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-247-3
Drain to Source Voltage (Vdss)
500 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.