Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 15V 600mA 300mW Surface Mount SC-74R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMH20TR1G

DigiKey Part Number
488-IMH20TR1GTR-ND - Tape & Reel (TR)
488-IMH20TR1GCT-ND - Cut Tape (CT)
488-IMH20TR1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMH20TR1G
Description
TRANS PREBIAS 2NPN 15V SC-74R
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 15V 600mA 300mW Surface Mount SC-74R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
15V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
80mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 242.925 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10369 €311,07 €
6.0000,09437 €566,22 €
9.0000,08962 €806,58 €
15.0000,08428 €1.264,20 €
21.0000,08111 €1.703,31 €
30.0000,07804 €2.341,20 €
75.0000,07261 €5.445,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €

Other Suppliers on DigiKey

242.925In Stock
Ships from Rochester Electronics, LLC