


ILC7280AR3333X | |
|---|---|
DigiKey Part Number | ILC7280AR3333X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC7280AR3333X |
Description | IC REG LINEAR 3.3V/3.3V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ILC7280AR3333X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA, 0.18V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 50dB ~ 45dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

