


ILC7084AIM5ADJX | |
|---|---|
DigiKey Part Number | ILC7084AIM5ADJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC7084AIM5ADJX |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILC7084AIM5ADJX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 280 µA |
Part Status Obsolete | PSRR 85dB ~ 60dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 13V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |

