
IAS1MOD-AR1335CSSC080110-GEVB | |
|---|---|
DigiKey Part Number | 488-IAS1MOD-AR1335CSSC080110-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | IAS1MOD-AR1335CSSC080110-GEVB |
Description | AR1335 IAS MODULE 1/3.2 INCH 13M |
Customer Reference | |
Detailed Description | AR1335 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 13 Megapixel | |
Interface | MIPI | |
Sensitivity | 30fps | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AR1335 | |
Note | - |


