HUFA76645P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 467
Unit Price: 3,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.139
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,47000 €
Datasheet
N-Channel 100 V 75A (Tc) 310W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76645P3

DigiKey Part Number
HUFA76645P3-ND
Manufacturer
Manufacturer Product Number
HUFA76645P3
Description
MOSFET N-CH 100V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 310W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
153 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable