Similar

Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 270pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 2.5W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 80V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7103TRPBF | Infineon Technologies | 9.714 | IRF7103PBFCT-ND | 1,19000 € | Similar |


