HUFA76429S3S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.423
Unit Price: 2,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.451
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,91000 €
Datasheet
N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA76429S3S

DigiKey Part Number
HUFA76429S3S-ND
Manufacturer
Manufacturer Product Number
HUFA76429S3S
Description
MOSFET N-CH 60V 47A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 47A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable