HUFA76429D3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 3.782
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.197
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 42.397
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.161
Unit Price: 1,70000 €
Datasheet
N-Channel 60 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA
TO-252AA

HUFA76429D3ST

DigiKey Part Number
HUFA76429D3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76429D3ST
Description
MOSFET N-CH 60V 20A TO252AA
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQD25N06-22L_GE3Vishay Siliconix3.782SQD25N06-22L_GE3CT-ND2,05000 €Similar
STD30NF06LT4STMicroelectronics5.197497-4101-1-ND1,71000 €Similar
STD35NF06LT4STMicroelectronics42.397497-7965-1-ND1,87000 €Similar
STD35NF06T4STMicroelectronics4.161497-STD35NF06T4CT-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable