HUFA76409D3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.593
Unit Price: 2,08000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 69.868
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.940
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.406
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.770
Unit Price: 1,36000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.892
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.821
Unit Price: 0,64592 €
Datasheet
N-Channel 60 V 18A (Tc) 49W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 18A (Tc) 49W (Tc) Surface Mount TO-252AA
TO-252AA

HUFA76409D3ST

DigiKey Part Number
488-HUFA76409D3STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76409D3ST
Description
MOSFET N-CH 60V 18A TO252AA
Customer Reference
Detailed Description
N-Channel 60 V 18A (Tc) 49W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
485 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
49W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
63mOhm @ 18A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVD5C688NLT4Gonsemi3.593NVD5C688NLT4GOSCT-ND2,08000 €Similar
AOD444Alpha & Omega Semiconductor Inc.69.868785-1108-1-ND0,99000 €Similar
STD16NF06LT4STMicroelectronics11.940497-4329-1-ND1,51000 €Similar
STD16NF06T4STMicroelectronics10.495497-15667-1-ND1,46000 €Similar
STD20NF06LT4STMicroelectronics4.406497-5888-1-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes